3209950 | Phoenix Contact
Plug, push-in connection, 0.14-4.0 mm², 10 pole, 24 A, 6 kV, gray, 3209950
Unit Price (€ / pc.)
8.0444 € *
Available: 0 pcs.
Available in 10 days: 2,150 pcs.
Leadtime: 1 Week **
Plug, 3209950, Phoenix Contact
Plug, rated voltage: 500 V, nominal current: 24 A, connection method: Push-in connection, 1 level, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 4 mm², color: gray.
Features
- Large-surface labeling option
- The Push-in technology COMBI plugs for self-assembly provide solutions that users can implement themselves
- Tested for railway applications
Technical specifications
Anschluss | Push-in-Anschluss | |
Anzahl der Klemmstellen | 10 | |
Ausführung | Stecker | |
AWG-Leiterquerschnitt | AWG 26 bis 12 | |
Bemessungsspannung | 500 V | |
Bemessungsstoßspannung | 6 kV | |
Breite | 52 mm | |
Farbe | grau | |
Höhe | 40.2 mm | |
Länge | 15.8 mm | |
Leiterquerschnitt | 0,14-4,0 mm² | |
Nennstrom | 24 A | |
Polzahl | 10-polig | |
Verschmutzungsgrad | 3 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |