3209992 | Phoenix Contact

Plug, push-in connection, 0.14-4.0 mm², 14 pole, 24 A, 6 kV, gray, 3209992

Order No.: 60P2226
EAN: 4046356366885
MPN:
3209992
PP-H 2,5/14
Series: PP-H
Phoenix Contact
3209992 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
12.5545 € *
Available: 0 pcs.
Available in 10 days: 503 pcs.
Leadtime: 1 Week **
Total Price:
12.55 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5545 €
10 pcs.
11.5549 €
50 pcs.
10.5196 €
100 pcs.
9.4605 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug, 3209992, Phoenix Contact

Plug, rated voltage: 500 V, nominal current: 24 A, connection method: Push-in connection, 1 level, Rated cross section: 2.5 mm², cross section: 0.14 mm²  - 4 mm², color: gray.

Features

  • Large-surface labeling option
  • The Push-in technology COMBI plugs for self-assembly provide solutions that users can implement themselves
  • Tested for railway applications
Technical specifications
Anschluss Push-in-Anschluss
Anzahl der Klemmstellen 14
Ausführung Stecker
AWG-Leiterquerschnitt AWG 26 bis 12
Bemessungsspannung 500 V
Bemessungsstoßspannung 6 kV
Breite 72.8 mm
Farbe grau
Höhe 40.2 mm
Länge 15.8 mm
Leiterquerschnitt 0,14-4,0 mm²
Nennstrom 24 A
Polzahl 14-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland PL
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes