3210046 | Phoenix Contact

Through terminal block, push-in connection, 0.14-4.0 mm², 2 pole, 24 A, 6 kV, blue, 3210046

Order No.: 60P2497
EAN: 4046356333429
MPN:
3210046
PT 2,5/1P BU
Series: PT
3210046 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
1.1424 € *
Available: 0 pcs.
Available in 10 days: 10,149 pcs.
Leadtime: 1 Week **
Total Price:
1.14 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1424 €
10 pcs.
1.0591 €
50 pcs.
0.9639 €
100 pcs.
0.8687 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal block, 3210046, Phoenix Contact

Feed-through terminal block, rated voltage: 500 V, nominal current: 24 A, connection method: Push-in / plug connection, 1 level, Rated cross section: 2.5 mm², cross section: 0.14 mm²  - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: blue.

Features

  • The compact design and front connection enable wiring in a confined space
  • Easy and tool-free wiring of conductors with ferrules or solid conductors
  • All terminal blocks provide an additional test connection
  • Tested for railway applications
Technical specifications
Anschluss Push-in-Anschluss
Anzahl der Klemmstellen 2
Ausführung Durchgangsklemme
AWG-Leiterquerschnitt AWG 26 bis 12
Bemessungsspannung 500 V
Bemessungsstoßspannung 6 kV
Breite 5.2 mm
Farbe blau
Höhe 35.3 mm
Länge 48.5 mm
Leiterquerschnitt 0,14-4,0 mm²
Nennstrom 24 A
Polzahl 2-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes