3210062 | Phoenix Contact

Plug, push-in connection, 0.14-4.0 mm², 1 pole, 24 A, 6 kV, gray, 3210062

Order No.: 60P2228
EAN: 4046356333474
MPN:
3210062
PP-H 2,5/1-L
Series: PP-H
3210062 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
1.4399 € *
Available: 33 pcs.
Available in 10 days: 28,067 pcs.
Leadtime: 2 Weeks **
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4399 €
10 pcs.
1.3209 €
50 pcs.
1.2019 €
100 pcs.
1.0710 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug, 3210062, Phoenix Contact

Connector element left, left housing without engagement pin, right opened without cover.

Features

  • Large-surface labeling option
  • The Push-in technology COMBI plugs for self-assembly provide solutions that users can implement themselves
  • Tested for railway applications
Technical specifications
Version Stecker
Number of terminals 1
Pin number 1-polig
Cable cross-section 0,14-4,0 mm²
AWG cross-section AWG 26 bis 12
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 500 V
Degree of soiling 3
Length 15.8 mm
Width 5.2 mm
Height 40.2 mm
Connection Push-in-Anschluss
Colour grau
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes