3210075 | Phoenix Contact

Plug, push-in connection, 0.14-4.0 mm², 1 pole, 24 A, 6 kV, blue, 3210075

Order No.: 60P2229
EAN: 4046356333481
MPN:
3210075
PP-H 2,5/1-L BU
Series: PP-H
Phoenix Contact
3210075 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
1.3804 € *
Available: 0 pcs.
Available in 10 days: 1,817 pcs.
Leadtime: 1 Week **
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3804 €
10 pcs.
1.2733 €
50 pcs.
1.1543 €
100 pcs.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug, 3210075, Phoenix Contact

Connector element left, left housing without engagement pin, right opened without cover.

Features

  • Large-surface labeling option
  • The Push-in technology COMBI plugs for self-assembly provide solutions that users can implement themselves
  • Tested for railway applications
Technical specifications
Anschluss Push-in-Anschluss
Anzahl der Klemmstellen 1
Ausführung Stecker
AWG-Leiterquerschnitt AWG 26 bis 12
Bemessungsspannung 500 V
Bemessungsstoßspannung 6 kV
Breite 5.2 mm
Farbe blau
Höhe 40.2 mm
Länge 15.8 mm
Leiterquerschnitt 0,14-4,0 mm²
Nennstrom 24 A
Polzahl 1-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland PL
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes