3210143 | Phoenix Contact

Plug, push-in connection, 0.14-4.0 mm², 1 pole, 24 A, 6 kV, yellow/green, 3210143

Order No.: 60P2241
EAN: 4046356333559
MPN:
3210143
PP-H 2,5/1-R GNYE
Series: PP-H
Phoenix Contact
3210143 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
1.3804 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3804 €
10 pcs.
1.2733 €
50 pcs.
1.1543 €
100 pcs.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug, 3210143, Phoenix Contact

Connector element right, left housing with engagement pin, right closed with cover.

Features

  • Large-surface labeling option
  • The Push-in technology COMBI plugs for self-assembly provide solutions that users can implement themselves
  • Tested for railway applications
Technical specifications
Connection push-in connection
Number of terminals 1
Version plug
AWG cross-section AWG 26 to 12
Rated Voltage 500 V
Rated surge voltage 6 kV
Width 5.2 mm
Colour yellow/green
Height 40.2 mm
Length 15.8 mm
Cable cross-section 0.14-4.0 mm²
Rated current 24 A
Pin number 1 pole
Degree of soiling 3
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes