3210194 | Phoenix Contact

Disconnect terminal, push-in connection, 0.14-4.0 mm², 4 pole, 16 A, 6 kV, gray, 3210194

Order No.: 60P2546
EAN: 4046356693974
MPN:
3210194
PT 2,5-QUATTRO-TGB
Series: PT
3210194 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
3.5343 € *
Available: 27 pcs.
Available in 10 days: 3,989 pcs.
Leadtime: 2 Weeks **
Total Price:
3.53 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5343 €
10 pcs.
3.2606 €
50 pcs.
2.9631 €
100 pcs.
2.6656 €
*incl. VAT plus shipping costs
**Subject to prior sale

Disconnect terminal block, 3210194, Phoenix Contact

Disconnect terminal block, The max. load current must not be exceeded by the total current of all connected conductors. Current and voltage are determined by the plug used. Nominal voltage: 400 V, Nominal current: 16 A, Connection method: Push-in connection, Rated cross section: 2.5 mm², Cross section: 0.14 mm² - 4 mm², Mounting: NS 35/7,5, NS 35/15, Color: gray

Features

  • In addition to the testing facility in the double function shaft, all terminal blocks provide an additional test connection
  • The compact design and front connection enable wiring in a confined space
  • The Push-in connection terminal blocks are characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors
  • Tested for railway applications
Technical specifications
Version Trennklemme
Number of terminals 4
Pin number 4-polig
Cable cross-section 0,14-4,0 mm²
AWG cross-section AWG 26 bis 12
Rated surge voltage 6 kV
Rated current 16 A
Rated Voltage 400 V
Degree of soiling 3
Length 92.2 mm
Width 5.2 mm
Height 35.2 mm
Connection Push-in-Anschluss
Colour grau
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes