3210266 | Phoenix Contact
Component terminal block, push-in connection, 0.14-4.0 mm², 4 pole, 500 mA, 8 kV, gray, 3210266
Unit Price (€ / pc.)
5.3669 € *
Available: 17 pcs.
Available in 10 days: 40 pcs.
Leadtime: 2 Weeks **
Total Price:
5.37 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3669 €
10 pcs.
4.9385 €
50 pcs.
4.4982 €
100 pcs.
4.0460 €
*incl. VAT plus shipping costs
**Subject to prior sale
Component terminal block, 3210266, Phoenix Contact
Component terminal block, The maximum current is determined by the diode. Installed: Diode 1N 4007, Reverse voltage: 1300 V, maximum continuous current: 0.5 A, with integrated 1N4007 diode, Nominal voltage: 800 V, Nominal current: 0.5 A, Connection method: Push-in connection, 1 level, Rated cross section: 2.5 mm², Cross section: 0.14 mm² - 4 mm², Mounting type: NS 35/7,5, NS 35/15, Color: gray
Features
- In addition to the testing facility in the double function shaft, all terminal blocks provide an additional test connection
- The compact design and front connection enable wiring in a confined space
- The Push-in connection terminal blocks are characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors
Technical specifications
Version | Bauelement-Reihenklemme | |
Number of terminals | 4 | |
Pin number | 4-polig | |
Cable cross-section | 0,14-4,0 mm² | |
AWG cross-section | AWG 26 bis 12 | |
Rated surge voltage | 8 kV | |
Rated current | 500 mA | |
Rated Voltage | 800 V | |
Degree of soiling | 3 | |
Length | 72 mm | |
Width | 5.2 mm | |
Height | 36.5 mm | |
Connection | Push-in-Anschluss | |
Colour | grau |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |