3210306 | Phoenix Contact
Disconnect terminal, push-in connection, 0.14-1.5 mm², 10 A, 6 kV, gray, 3210306
Unit Price (€ / pc.)
2.2372 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.24 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2372 €
10 pcs.
2.0587 €
50 pcs.
1.8683 €
100 pcs.
1.6779 €
*incl. VAT plus shipping costs
**Subject to prior sale
Disconnect terminal block, 3210306, Phoenix Contact
Disconnect terminal block, rated voltage: 400 V, nominal current: 10 A, 1 level, connection method: Push-in connection, Rated cross section: 1.5 mm², cross section: 0.14 mm² - 1.5 mm², mounting: NS 35/7,5, NS 35/15, color: gray.
Features
- The compact design and front connection enable wiring in a confined space
- Easy and tool-free wiring of conductors with ferrules or solid conductors
- All terminal blocks provide an additional test connection
Technical specifications
Anschluss | Push-in-Anschluss | |
Anzahl der Klemmstellen | 2 | |
Ausführung | Trennklemme | |
AWG-Leiterquerschnitt | AWG 26 bis 14 | |
Bemessungsspannung | 400 V | |
Bemessungsstoßspannung | 6 kV | |
Breite | 3.5 mm | |
Farbe | grau | |
Höhe | 30.5 mm | |
Länge | 58.9 mm | |
Leiterquerschnitt | 0,14-1,5 mm² | |
Nennstrom | 10 A | |
Verschmutzungsgrad | 3 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |