3210315 | Phoenix Contact
Disconnect terminal, push-in connection, 0.14-1.5 mm², 3 pole, 10 A, 6 kV, blue, 3210315
Unit Price (€ / pc.)
2.7846 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
2.78 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7846 €
10 pcs.
2.5585 €
50 pcs.
2.3324 €
100 pcs.
2.0944 €
*incl. VAT plus shipping costs
**Subject to prior sale
Disconnect terminal block, 3210315, Phoenix Contact
Disconnect terminal block, rated voltage: 400 V, nominal current: 10 A, 1 level, connection method: Push-in connection, Rated cross section: 1.5 mm², cross section: 0.14 mm² - 1.5 mm², mounting: NS 35/7,5, NS 35/15, color: blue.
Features
- The compact design and front connection enable wiring in a confined space
- Easy and tool-free wiring of conductors with ferrules or solid conductors
- All terminal blocks provide an additional test connection
Technical specifications
Version | Trennklemme | |
Number of terminals | 3 | |
Pin number | 3-polig | |
Cable cross-section | 0,14-1,5 mm² | |
AWG cross-section | AWG 26 bis 14 | |
Rated surge voltage | 6 kV | |
Rated current | 10 A | |
Rated Voltage | 400 V | |
Degree of soiling | 3 | |
Length | 67.8 mm | |
Width | 3.5 mm | |
Height | 30.5 mm | |
Connection | Push-in-Anschluss | |
Colour | blau |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |