3210356 | Phoenix Contact
Through terminal block, push-in connection, 0.14-1.5 mm², 4 pole, 9 A, 6 kV, gray, 3210356
Unit Price (€ / pc.)
2.0587 € *
Available: 0 pcs.
Available in 10 days: 1,136 pcs.
Leadtime: 2 Weeks **
Total Price:
2.06 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0587 €
10 pcs.
1.8921 €
50 pcs.
1.7255 €
100 pcs.
1.5470 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-through terminal block, 3210356, Phoenix Contact
Feed-through terminal block, rated voltage: 400 V, nominal current: 9 A, connection method: Push-in connection, 1st and 2nd level, Rated cross section: 1.5 mm², cross section: 0.14 mm² - 1.5 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Features
- The compact design and front connection enable wiring in a confined space
- Easy and tool-free wiring of conductors with ferrules or solid conductors
Technical specifications
Version | Durchgangsklemme | |
Number of terminals | 4 | |
Pin number | 4-polig | |
Cable cross-section | 0,14-1,5 mm² | |
AWG cross-section | AWG 26 bis 14 | |
Rated surge voltage | 6 kV | |
Rated current | 9 A | |
Rated Voltage | 400 V | |
Degree of soiling | 3 | |
Length | 86 mm | |
Width | 3.5 mm | |
Height | 41.1 mm | |
Connection | Push-in-Anschluss | |
Colour | grau |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |