3210402 | Phoenix Contact
Disconnect terminal, push-in connection, 0.14-4.0 mm², 16 A, 6 kV, gray, 3210402
Unit Price (€ / pc.)
8.3776 € *
Available: 0 pcs.
Available in 10 days: 1,838 pcs.
Leadtime: 2 Weeks **
Disconnect terminal block, 3210402, Phoenix Contact
Disconnect terminal block, double level with angled contour and two disconnect points, rated voltage: 400 V, nominal current: 16 A, 1st and 2nd level, connection method: Push-in connection, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 4 mm², mounting: NS 35/7,5, NS 35/15, color: gray.
Features
- The compact design and front connection enable wiring in a confined space
- Easy and tool-free wiring of conductors with ferrules or solid conductors
Technical specifications
Connection | Push-in-Anschluss | |
Number of terminals | 2 | |
Version | Trennklemme | |
AWG cross-section | AWG 26 bis 12 | |
Rated Voltage | 400 V | |
Rated surge voltage | 6 kV | |
Width | 5.2 mm | |
Colour | grau | |
Height | 63.1 mm | |
Length | 127.5 mm | |
Cable cross-section | 0,14-4,0 mm² | |
Rated current | 16 A | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |