3210405 | Phoenix Contact

Disconnect terminal, push-in connection, 0.14-4.0 mm², 16 A, 6 kV, gray, 3210405

Order No.: 60P3766
EAN: 4055626003481
MPN:
3210405
PTTBS 2,5-MTB/TGB
Series: PTTBS
3210405 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
8.8893 € *
Available: 0 pcs.
Available in 10 days: 1,709 pcs.
Leadtime: 2 Weeks **
Total Price:
444.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
8.8893 €

Disconnect terminal block, 3210405, Phoenix Contact

Disconnect terminal block, Double level with angled contour, one disconnect knife, and one disconnect point, rated voltage: 400 V, nominal current: 16 A, 1st and 2nd level, connection method: Push-in connection, Rated cross section: 2.5 mm², cross section: 0.14 mm²  - 4 mm², mounting: NS 35/7,5, NS 35/15, color: gray.

Features

  • The compact design and front connection enable wiring in a confined space
  • Easy and tool-free wiring of conductors with ferrules or solid conductors
  • All terminal blocks provide an additional test connection
  • Convenient separation of circuits, thanks to lever-type disconnect knife
Technical specifications
Connection Push-in-Anschluss
Version Trennklemme
AWG cross-section AWG 26 bis 12
Rated Voltage 400 V
Rated surge voltage 6 kV
Width 5.2 mm
Colour grau
Height 63.1 mm
Length 127.5 mm
Cable cross-section 0,14-4,0 mm²
Rated current 16 A
Degree of soiling 3
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes