3210538 | Phoenix Contact

Protective conductor terminal, push-in connection, 0.14-4.0 mm², 6 pole, 20 A, 6 kV, gray, 3210538

Order No.: 09H8823
EAN: 4046356422611
MPN:
3210538
PIT 2,5-PE/L/N
Series: PIT
3210538 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
6.8544 € *
Available: 40 pcs.
Leadtime: On Request **
Total Price:
6.85 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8544 €
10 pcs.
6.2951 €
50 pcs.
5.7477 €
100 pcs.
5.1646 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal blocks for TS 35 mounting rails, type Phoenix Contact CLIPLINE complete.

Uniform accessories for all wiring technologies. The terminal blocks of the CLIPLINE system can be combined as required. push-in terminal technology PIT for direct insertion of solid and flexible conductors with wire end ferrule as of 0.34 mm². Screw terminal technology UT for wiring multiple conductors and maximum contact forces. Cage clamp technology ST for vibration-sensitive applications. Quick terminating technology QT for reducing wiring times up to 60 %, as the conductor does not have to be stripped. The marked terminal blocks are approved for applications in potentially explosive areas; Insulation material: polyamide 6.6. Inflammability class UL 94 V-0.

PE/L/N terminals, type PIT.

Type: PIT 2.5–PE/L/N, 3 x 2–wire, gray

Technical specifications
Version Schutzleiter-Reihenklemme
Number of terminals 6
Pin number 6-polig
Cable cross-section 0,14-4,0 mm²
AWG cross-section AWG 26 bis 12
Rated surge voltage 6 kV
Rated current 20 A
Rated Voltage 500 V
Degree of soiling 3
Length 102 mm
Width 5.2 mm
Height 58 mm
Connection Push-in-Anschluss
Colour grau
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes