3210549 | Phoenix Contact

Protective conductor terminal, push-in connection, 0.14-4.0 mm², 22 A, 4 kV, gray, 3210549

Order No.: 60P2705
EAN: 4046356701341
MPN:
3210549
PTB 2,5-PE/L/MT
Series: PTB
3210549 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
4.1293 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
4.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.1293 €

Installation ground terminal block, 3210549, Phoenix Contact

Installation ground terminal block, rated voltage: 400 V, nominal current: 22 A, Push-in connection, Rated cross section: 2.5 mm², cross section: 0.14 mm²  - 4 mm², Push-in connection, Rated cross section: 2.5 mm², cross section: 0.14 mm²  - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.

Features

  • Double function shafts on all levels
Technical specifications
Anschluss Push-in-Anschluss
Ausführung Schutzleiterklemme
AWG-Leiterquerschnitt AWG 26 bis 12
Bemessungsspannung 400 V
Bemessungsstoßspannung 4 kV
Breite 5.2 mm
Farbe grau
Höhe 42.3 mm
Länge 118 mm
Leiterquerschnitt 0,14-4,0 mm²
Nennstrom 22 A
Verschmutzungsgrad 3
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes