3210568 | Phoenix Contact

Double level terminal, push-in connection, 0.14-4.0 mm², 4 pole, 22 A, 6 kV, orange, 3210568

Order No.: 60P3685
EAN: 4046356889568
MPN:
3210568
PTTB 2,5 OG
Series: PTTB
3210568 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
3.0464 € *
Available: 0 pcs.
Available in 10 days: 14,025 pcs.
Leadtime: 1 Week **
Total Price:
3.05 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0464 €
10 pcs.
2.8084 €
50 pcs.
2.5466 €
100 pcs.
2.2967 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double level terminal block, 3210568, Phoenix Contact

Double-level terminal block, rated voltage: 500 V, nominal current: 22 A, connection method: Push-in connection, 1st and 2nd level, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: orange.

Features

  • The compact design and front connection enable wiring in a confined space
  • Easy and tool-free wiring of conductors with ferrules or solid conductors
  • All terminal blocks provide an additional test connection
  • Tested for railway applications
Technical specifications
Ausführung Doppelstockklemme
Anzahl der Klemmstellen 4
Polzahl 4-polig
Leiterquerschnitt 0,14-4,0 mm²
AWG-Leiterquerschnitt AWG 26 bis 12
Bemessungsstoßspannung 6 kV
Nennstrom 22 A
Bemessungsspannung 500 V
Verschmutzungsgrad 3
Länge 68 mm
Breite 5.2 mm
Höhe 45.8 mm
Anschluss Push-in-Anschluss
Farbe orange
Logistics
Ursprungsland CN
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes