3210570 | Phoenix Contact
Double level terminal, push-in connection, 0.14-4.0 mm², 22 A, 6 kV, blue, 3210570
Terminal blocks for TS 35 mounting rails, type Phoenix Contact CLIPLINE complete.
Uniform accessories for all wiring technologies. The terminal blocks of the CLIPLINE system can be combined as required. push-in terminal technology PIT for direct insertion of solid and flexible conductors with wire end ferrule as of 0.34 mm². Screw terminal technology UT for wiring multiple conductors and maximum contact forces. Cage clamp technology ST for vibration-sensitive applications. Quick terminating technology QT for reducing wiring times up to 60 %, as the conductor does not have to be stripped. The marked terminal blocks are approved for applications in potentially explosive areas; Insulation material: polyamide 6.6. Inflammability class UL 94 V-0.
Double-deck terminals, type PITTB.
Rated current: 22 A. Rated voltage: 500 V. Rated surge voltage: 6.0 kV. Dimensions: L 68, W 5.2, H 47.5 mm.
Type: PITTB 2.5 BU, 2 x 2–wire, blue
Connection | Push-in-Anschluss | |
Version | Doppelstockklemme | |
AWG cross-section | AWG 26 bis 12 | |
Rated Voltage | 500 V | |
Rated surge voltage | 6 kV | |
Width | 5.2 mm | |
Colour | blau | |
Height | 45.8 mm | |
Length | 68 mm | |
Cable cross-section | 0,14-4,0 mm² | |
Rated current | 22 A | |
Degree of soiling | 3 |
Country of origin | CN |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |