3210596 | Phoenix Contact
Protective conductor double level terminal, push-in connection, 0.14-4.0 mm², 4 pole, 6 kV, yellow/green, 3210596
Unit Price (€ / pc.)
7.5684 € *
Available: 147 pcs.
Available in 10 days: 71,733 pcs.
Leadtime: 2 Weeks **
Total Price:
7.57 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5684 €
10 pcs.
6.9734 €
50 pcs.
6.3546 €
100 pcs.
5.7001 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective conductor double-level terminal block, 3210596, Phoenix Contact
Protective conductor double-level terminal block, Number of connections: 4, Connection method: Push-in connection, 1st and 2nd level, Rated cross section: 2.5 mm², Cross section: 0.14 mm² - 4 mm², Mounting type: NS 35/7,5, NS 35/15, Color: green-yellow
Features
- In addition to the testing facility in the double function shaft, all terminal blocks provide an additional test connection
- The compact design and front connection enable wiring in a confined space
- The Push-in connection terminal blocks are characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors
- Tested for railway applications
Technical specifications
Connection | Push-in-Anschluss | |
Number of terminals | 4 | |
Version | Schutzleiter-Doppelstockklemme | |
AWG cross-section | AWG 26 bis 12 | |
Rated surge voltage | 6 kV | |
Width | 5.2 mm | |
Colour | gelb/grün | |
Height | 47.5 mm | |
Length | 68 mm | |
Cable cross-section | 0,14-4,0 mm² | |
Pin number | 4-polig | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |