3210602 | Phoenix Contact
Double level terminal, push-in connection, 0.14-4.0 mm², 6 pole, 8 kV, yellow/green, 3210602
Unit Price (€ / pc.)
6.3784 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Double level terminal block, 3210602, Phoenix Contact
Double-level terminal block, number of connections: 6, connection method: Push-in connection, 1st and 2nd level, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: green-yellow.
Features
- The compact design and front connection enable wiring in a confined space
- Easy and tool-free wiring of conductors with ferrules or solid conductors
- All terminal blocks provide an additional test connection
Technical specifications
Connection | Push-in-Anschluss | |
Version | Doppelstockklemme | |
AWG cross-section | AWG 26 bis 12 | |
Rated surge voltage | 8 kV | |
Width | 5.2 mm | |
Colour | gelb/grün | |
Height | 55 mm | |
Length | 111.8 mm | |
Cable cross-section | 0,14-4,0 mm² | |
Pin number | 6-polig |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |