3210609 | Phoenix Contact
Double level terminal, push-in connection, 0.14-4.0 mm², 8 pole, 20 A, 6 kV, gray, 3210609
Unit Price (€ / pc.)
3.6414 € *
Available: 0 pcs.
Available in 10 days: 10,549 pcs.
Leadtime: 1 Week **
Double level terminal block, 3210609, Phoenix Contact
Double-level terminal block, rated voltage: 800 V, nominal current: 20 A, connection method: Push-in connection, 1st and 2nd level, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Features
- The compact design and front connection enable wiring in a confined space
- Easy and tool-free wiring of conductors with ferrules or solid conductors
- All terminal blocks provide an additional test connection
Technical specifications
Anschluss | Push-in-Anschluss | |
Anzahl der Klemmstellen | 8 | |
Ausführung | Doppelstockklemme | |
AWG-Leiterquerschnitt | AWG 26 bis 12 | |
Bemessungsspannung | 800 V | |
Bemessungsstoßspannung | 6 kV | |
Breite | 5.2 mm | |
Farbe | grau | |
Höhe | 55 mm | |
Länge | 115.2 mm | |
Leiterquerschnitt | 0,14-4,0 mm² | |
Nennstrom | 20 A | |
Polzahl | 8-polig | |
Verschmutzungsgrad | 3 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |