3210884 | Phoenix Contact

Double level terminal, push-in connection, 0.14-4.0 mm², 4 pole, 22 A, 6 kV, blue, 3210884

Order No.: 60P3687
EAN: 4046356412032
MPN:
3210884
PTTB 2,5/2P BU
Series: PTTB
3210884 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
2.8679 € *
Available: 0 pcs.
Available in 10 days: 3,447 pcs.
Leadtime: 1 Week **
Total Price:
2.87 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8679 €
10 pcs.
2.6537 €
50 pcs.
2.4038 €
100 pcs.
2.1658 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double level terminal block, 3210884, Phoenix Contact

Double-level terminal block, rated voltage: 500 V, nominal current: 22 A, connection method: Push-in / plug connection, 1st and 2nd level, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: blue.

Features

  • The compact design and front connection enable wiring in a confined space
  • Easy and tool-free wiring of conductors with ferrules or solid conductors
  • All terminal blocks provide an additional test connection
  • Tested for railway applications
Technical specifications
Ausführung Doppelstockklemme
Anzahl der Klemmstellen 4
Polzahl 4-polig
Leiterquerschnitt 0,14-4,0 mm²
AWG-Leiterquerschnitt AWG 26 bis 12
Bemessungsstoßspannung 6 kV
Nennstrom 22 A
Bemessungsspannung 500 V
Verschmutzungsgrad 3
Länge 71.5 mm
Breite 5.2 mm
Höhe 47.5 mm
Anschluss Push-in-Anschluss
Farbe blau
Logistics
Ursprungsland CN
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes