3210897 | Phoenix Contact

Protective conductor double level terminal, push-in connection, 0.14-4.0 mm², 6 kV, yellow/green, 3210897

Order No.: 60P3688
EAN: 4046356412049
MPN:
3210897
PTTB 2,5/2P-PE
Series: PTTB
3210897 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
5.2479 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.2479 €

Protective conductor double level terminal block, 3210897, Phoenix Contact

Protective conductor double-level terminal block, number of connections: 4, connection method: Push-in / plug connection, 1st and 2nd level, cross section: 0.14 mm²  - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: green-yellow.

Features

  • The compact design and front connection enable wiring in a confined space
  • Easy and tool-free wiring of conductors with ferrules or solid conductors
  • All terminal blocks provide an additional test connection
  • Tested for railway applications
Technical specifications
Anschluss Push-in-Anschluss
Ausführung Schutzleiter-Doppelstockklemme
AWG-Leiterquerschnitt AWG 26 bis 12
Bemessungsstoßspannung 6 kV
Breite 5.2 mm
Farbe gelb/grün
Höhe 47.5 mm
Länge 71.5 mm
Leiterquerschnitt 0,14-4,0 mm²
Verschmutzungsgrad 3
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes