3210923 | Phoenix Contact
Component terminal block, push-in connection, 0.14-4.0 mm², 4 pole, 500 mA, 6 kV, gray, 3210923
Unit Price (€ / pc.)
4.3078 € *
Available: 0 pcs.
Available in 10 days: 8,300 pcs.
Leadtime: 1 Week **
Component terminal block, 3210923, Phoenix Contact
Component terminal block, The max. current is determined by the diode. Installed: Diode 1N 4007, reverse voltage: 1300 V, maximum continuous current: 0.5 A., with integrated 1N4007 diode, rated voltage: 500 V, nominal current: 0.5 A, connection method: Push-in connection, 1st and 2nd level, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Features
- The compact design and front connection enable wiring in a confined space
- Easy and tool-free wiring of conductors with ferrules or solid conductors
- All terminal blocks provide an additional test connection
Technical specifications
Ausführung | Bauelement-Reihenklemme | |
Anzahl der Klemmstellen | 4 | |
Polzahl | 4-polig | |
Leiterquerschnitt | 0,14-4,0 mm² | |
AWG-Leiterquerschnitt | AWG 26 bis 12 | |
Bemessungsstoßspannung | 6 kV | |
Nennstrom | 500 mA | |
Bemessungsspannung | 500 V | |
Verschmutzungsgrad | 3 | |
Länge | 68 mm | |
Breite | 5.2 mm | |
Höhe | 55 mm | |
Anschluss | Push-in-Anschluss | |
Farbe | grau |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |