3210925 | Phoenix Contact

Double level terminal, push-in connection, 0.14-4.0 mm², 4 pole, 20 A, 6 kV, gray, 3210925

Order No.: 60P3714
EAN: 4046356772099
MPN:
3210925
PTTB 2,5-R499/O-U
Series: PTTB
3210925 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
4.3435 € *
Available: 0 pcs.
Available in 10 days: 2,533 pcs.
Leadtime: 1 Week **
Total Price:
4.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.3435 €

Component terminal block, 3210925, Phoenix Contact

Component terminal block, rated voltage: 500 V, nominal current: 20 A, 1st and 2nd level, connection method: Push-in connection, Rated cross section: 2.5 mm², cross section: 0.14 mm²  - 4 mm², mounting: NS 35/7,5, NS 35/15, color: gray.

Features

  • The compact design and front connection enable wiring in a confined space
  • Easy and tool-free wiring of conductors with ferrules or solid conductors
  • All terminal blocks provide an additional test connection
Technical specifications
Ausführung Bauelement-Reihenklemme
Anzahl der Klemmstellen 4
Polzahl 4-polig
Leiterquerschnitt 0,14-4,0 mm²
AWG-Leiterquerschnitt AWG 26 bis 12
Bemessungsstoßspannung 6 kV
Nennstrom 20 A
Bemessungsspannung 500 V
Verschmutzungsgrad 3
Länge 68 mm
Breite 5.2 mm
Höhe 47.5 mm
Anschluss Push-in-Anschluss
Farbe grau
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes