3211019 | Phoenix Contact
Through terminal block, push-in connection, 0.14-2.5 mm², 4 pole, 17.5 A, 6 kV, gray, 3211019
Unit Price (€ / pc.)
1.9278 € *
Available: 0 pcs.
Available in 10 days: 10,897 pcs.
Leadtime: 1 Week **
Total Price:
1.93 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9278 €
10 pcs.
1.7731 €
50 pcs.
1.6065 €
100 pcs.
1.4518 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-through terminal block, 3211019, Phoenix Contact
Feed-through terminal block, rated voltage: 500 V, nominal current: 17.5 A, connection method: Push-in connection, 1 level, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 2.5 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Features
- The compact design and front connection enable wiring in a confined space
- Easy and tool-free wiring of conductors with ferrules or solid conductors
- All terminal blocks provide an additional test connection
Technical specifications
Connection | push-in connection | |
Number of terminals | 4 | |
Version | through terminal block | |
AWG cross-section | AWG 26 to 12 | |
Rated Voltage | 500 V | |
Rated surge voltage | 6 kV | |
Width | 5.2 mm | |
Colour | gray | |
Height | 35.3 mm | |
Length | 48.6 mm | |
Cable cross-section | 0.14-2.5 mm² | |
Rated current | 17.5 A | |
Pin number | 4 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |