3211223 | Phoenix Contact
Through terminal block, push-in connection, 0.14-4.0 mm², 3 pole, 24 A, 8 kV, red, 3211223
Unit Price (€ / pc.)
1.4875 € *
Available: 0 pcs.
Available in 10 days: 4,524 pcs.
Leadtime: 2 Weeks **
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4875 €
10 pcs.
1.3566 €
50 pcs.
1.2376 €
100 pcs.
1.1186 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-through terminal block, 3211223, Phoenix Contact
Feed-through terminal block, rated voltage: 800 V, nominal current: 24 A, connection method: Push-in connection, 1 level, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: red.
Features
- The compact design and front connection enable wiring in a confined space
- Easy and tool-free wiring of conductors with ferrules or solid conductors
- All terminal blocks provide an additional test connection
Technical specifications
Version | Durchgangsklemme | |
Number of terminals | 3 | |
Pin number | 3-polig | |
Cable cross-section | 0,14-4,0 mm² | |
AWG cross-section | AWG 26 bis 12 | |
Rated surge voltage | 8 kV | |
Rated current | 24 A | |
Rated Voltage | 800 V | |
Degree of soiling | 3 | |
Length | 60.5 mm | |
Width | 5.2 mm | |
Height | 35.2 mm | |
Connection | Push-in-Anschluss | |
Colour | rot |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |