3211255 | Phoenix Contact

Through terminal block, push-in connection, 0.2-6.0 mm², 3 pole, 32 A, 8 kV, black, 3211255

Order No.: 60P2630
EAN: 4055626170534
MPN:
3211255
PT 4-TWIN BK
Series: PT
Phoenix Contact
3211255 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
1.7850 € *
Available: 0 pcs.
Available in 10 days: 150 pcs.
Leadtime: 1 Week **
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
10 pcs.
1.6422 €
50 pcs.
1.4875 €
100 pcs.
1.3447 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal block, 3211255, Phoenix Contact

Feed-through terminal block, rated voltage: 800 V, nominal current: 32 A, connection method: Push-in connection, 1 level, Rated cross section: 4 mm², cross section: 0.2 mm²  - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: black.

Features

  • The compact design and front connection enable wiring in a confined space
  • Easy and tool-free wiring of conductors with ferrules or solid conductors
  • All terminal blocks provide an additional test connection
  • Tested for railway applications
Technical specifications
Anschluss Push-in-Anschluss
Anzahl der Klemmstellen 3
Ausführung Durchgangsklemme
AWG-Leiterquerschnitt AWG 24 bis 10
Bemessungsspannung 800 V
Bemessungsstoßspannung 8 kV
Breite 6.2 mm
Farbe schwarz
Höhe 36.5 mm
Länge 66.5 mm
Leiterquerschnitt 0,2-6,0 mm²
Nennstrom 32 A
Polzahl 3-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland CN
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes