3211263 | Phoenix Contact

Protective conductor double level terminal, push-in connection, 0.14-4.0 mm², 6 kV, yellow/green, 3211263

Order No.: 60P3755
EAN: 4055626280219
MPN:
3211263
PTTBS 2,5/2P-PE
Series: PTTBS
3211263 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
6.4022 € *
Available: 0 pcs.
Available in 10 days: 179 pcs.
Leadtime: 1 Week **
Total Price:
6.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.4022 €

Protective conductor double level terminal block, 3211263, Phoenix Contact

Protective conductor double-level terminal block, number of connections: 4, connection method: Push-in / plug connection, 1st and 2nd level, Rated cross section: 2.5 mm², cross section: 0.14 mm²  - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: green-yellow.

Features

  • The compact design and front connection enable wiring in a confined space
  • Easy and tool-free wiring of conductors with ferrules or solid conductors
Technical specifications
Anschluss Push-in-Anschluss
Ausführung Schutzleiter-Doppelstockklemme
AWG-Leiterquerschnitt AWG 26 bis 12
Bemessungsstoßspannung 6 kV
Breite 5.2 mm
Farbe gelb/grün
Höhe 55 mm
Länge 92.6 mm
Leiterquerschnitt 0,14-4,0 mm²
Verschmutzungsgrad 3
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes