3211275 | Phoenix Contact

Plug, push-in connection, 0.14-4.0 mm², 1 pole, 24 A, 6 kV, blue, 3211275

Order No.: 60P2065
EAN: 4055626285283
MPN:
3211275
PP 2,5/ 1-M BU
Series: PP
3211275 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
1.4399 € *
Available: 0 pcs.
Available in 10 days: 400 pcs.
Leadtime: 2 Weeks **
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4399 €
10 pcs.
1.3209 €
50 pcs.
1.2019 €
100 pcs.
1.0710 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug, 3211275, Phoenix Contact

Plug, center element, rated voltage: 800 V, nominal current: 24 A, connection method: Push-in connection, 1 level, Rated cross section: 2.5 mm², cross section: 0.14 mm²  - 4 mm², color: blue.

Features

  • Maximum safety, thanks to touch-proof design
  • The Push-in technology COMBI plugs for self-assembly provide solutions that users can implement themselves
  • Safe to use, thanks to powerful, vibration-proof plug-in contact
  • Protection against mismatching, thanks to individual coding options
Technical specifications
Version Stecker
Number of terminals 1
Pin number 1-polig
Cable cross-section 0,14-4,0 mm²
AWG cross-section AWG 26 bis 12
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 800 V
Degree of soiling 3
Length 16 mm
Width 5.2 mm
Height 41.2 mm
Connection Push-in-Anschluss
Colour blau
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes