3211287 | Phoenix Contact

Plug, push-in connection, 0.14-4.0 mm², 8 pole, 24 A, 6 kV, gray, 3211287

Order No.: 60P2076
EAN: 4055626285603
MPN:
3211287
PP 2,5/ 8
Series: PP
3211287 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
7.6517 € *
Available: 0 pcs.
Available in 10 days: 275 pcs.
Leadtime: 2 Weeks **
Total Price:
7.65 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6517 €
10 pcs.
7.0329 €
50 pcs.
6.4022 €
100 pcs.
5.7596 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug, 3211287, Phoenix Contact

Plug, rated voltage: 800 V, nominal current: 24 A, connection method: Push-in connection, 1 level, Rated cross section: 2.5 mm², cross section: 0.14 mm²  - 4 mm², color: gray.

Features

  • The Push-in technology COMBI plugs for self-assembly provide solutions that users can implement themselves
Technical specifications
Version Stecker
Number of terminals 8
Pin number 8-polig
Cable cross-section 0,14-4,0 mm²
AWG cross-section AWG 26 bis 12
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 800 V
Degree of soiling 3
Length 16 mm
Width 41.6 mm
Height 41.2 mm
Connection Push-in-Anschluss
Colour grau
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes