3211432 | Phoenix Contact
Component terminal block, push-in connection, 0.14-4.0 mm², 4 pole, 20 A, 6 kV, blue, 3211432
Unit Price (€ / pc.)
10.8528 € *
Available: 30 pcs.
Available in 10 days: 650 pcs.
Leadtime: 2 Weeks **
Total Price:
10.85 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8528 €
10 pcs.
9.9841 €
50 pcs.
9.0916 €
100 pcs.
8.1753 €
*incl. VAT plus shipping costs
**Subject to prior sale
Component terminal block, 3211432, Phoenix Contact
Component terminal block, Connection method: Push-in connection, 1st and 2nd level, Rated cross section: 2.5 mm², Cross section: 0.14 mm² - 4 mm², Mounting type: NS 35/7,5, NS 35/15, Color: blue
Features
- In addition to the testing facility in the double function shaft, all terminal blocks provide an additional test connection
- The compact design and front connection enable wiring in a confined space
- The Push-in connection terminal blocks are characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors
Technical specifications
Connection | Push-in-Anschluss | |
Version | Bauelement-Reihenklemme | |
AWG cross-section | AWG 26 bis 12 | |
Rated Voltage | 500 V | |
Rated surge voltage | 6 kV | |
Width | 5.2 mm | |
Colour | blau | |
Height | 55 mm | |
Length | 68 mm | |
Cable cross-section | 0,14-4,0 mm² | |
Rated current | 20 A | |
Pin number | 4-polig | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |