3211444 | Phoenix Contact

Component terminal block, push-in connection, 0.14-4.0 mm², 4 pole, 500 mA, 6 kV, black, 3211444

Order No.: 60P3693
EAN: 4055626348742
MPN:
3211444
PTTB 2,5-2DIO/O-UL/O-UR BK
Series: PTTB
3211444 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
6.3665 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
6.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.3665 €

Component terminal block, 3211444, Phoenix Contact

Component terminal block, The max. current is determined by the diode. Installed: Diode 1N 4007, reverse voltage: 1300 V, maximum continuous current: 0.5 A., with integrated 1N4007 diode, rated voltage: 500 V, nominal current: 0.5 A, connection method: Push-in connection, 1st and 2nd level, Rated cross section: 2.5 mm², cross section: 0.14 mm²  - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: black.

Features

  • The compact design and front connection enable wiring in a confined space
  • Easy and tool-free wiring of conductors with ferrules or solid conductors
  • All terminal blocks provide an additional test connection
Technical specifications
Version Bauelement-Reihenklemme
Number of terminals 4
Pin number 4-polig
Cable cross-section 0,14-4,0 mm²
AWG cross-section AWG 26 bis 12
Rated surge voltage 6 kV
Rated current 500 mA
Rated Voltage 500 V
Degree of soiling 3
Length 68 mm
Width 5.2 mm
Height 55 mm
Connection Push-in-Anschluss
Colour schwarz
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei