3211472 | Phoenix Contact

Double level terminal, push-in connection, 0.14-4.0 mm², 4 pole, 20 A, 6 kV, gray, 3211472

Order No.: 60P3707
EAN: 4046356433785
MPN:
3211472
PTTB 2,5-LA 230
Series: PTTB
3211472 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
6.2951 € *
Available: 0 pcs.
Available in 10 days: 750 pcs.
Leadtime: 2 Weeks **
Total Price:
6.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.2951 €

Double level terminal block, 3211472, Phoenix Contact

Double-level terminal block, The operating voltage is determined by the LED display version. Key data LA 110 - 250 V AC/DC, 0.1 mA - 0.5 mA., rated voltage: 500 V, nominal current: 20 A, 1st and 2nd level, connection method: Push-in connection, Rated cross section: 2.5 mm², cross section: 0.14 mm²  - 4 mm², mounting: NS 35/7,5, NS 35/15, color: gray.

Features

  • The compact design and front connection enable wiring in a confined space
  • Easy and tool-free wiring of conductors with ferrules or solid conductors
  • All terminal blocks provide an additional test connection
Technical specifications
Version Doppelstockklemme
Number of terminals 4
Pin number 4-polig
Cable cross-section 0,14-4,0 mm²
AWG cross-section AWG 26 bis 12
Rated surge voltage 6 kV
Rated current 20 A
Rated Voltage 500 V
Degree of soiling 3
Length 68 mm
Width 5.2 mm
Height 47.5 mm
Connection Push-in-Anschluss
Colour grau
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes