3211480 | Phoenix Contact

Component terminal block, push-in connection, 0.14-4.0 mm², 22 A, 6 kV, gray, 3211480

Order No.: 60P3690
EAN: 4046356832847
MPN:
3211480
PTTB 2,5-2BE
Series: PTTB
3211480 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
2.8679 € *
Available: 0 pcs.
Available in 10 days: 2,031 pcs.
Leadtime: 2 Weeks **
Total Price:
2.87 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8679 €
10 pcs.
2.6537 €
50 pcs.
2.4038 €
100 pcs.
2.1658 €
*incl. VAT plus shipping costs
**Subject to prior sale

Component terminal block, 3211480, Phoenix Contact

Component terminal block, for installing components that can be individually selected, rated voltage: 500 V, nominal current: 22 A, connection method: Push-in connection, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.

Features

  • The compact design and front connection enable wiring in a confined space
  • Easy and tool-free wiring of conductors with ferrules or solid conductors
  • All terminal blocks provide an additional test connection
Technical specifications
Connection Push-in-Anschluss
Version Bauelement-Reihenklemme
AWG cross-section AWG 26 bis 12
Rated Voltage 500 V
Rated surge voltage 6 kV
Width 5.2 mm
Colour grau
Height 47.5 mm
Length 68 mm
Cable cross-section 0,14-4,0 mm²
Rated current 22 A
Degree of soiling 3
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes