3211498 | Phoenix Contact

Protective conductor terminal, push-in connection, 0.5-10 mm², 3 pole, 8 kV, yellow/green, 3211498

Order No.: 60P2703
EAN: 4046356496070
MPN:
3211498
PT 6-TWIN-PE
Series: PT
3211498 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
5.2360 € *
Available: 0 pcs.
Available in 10 days: 1,490 pcs.
Leadtime: 2 Weeks **
Total Price:
5.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.2360 €

Ground modular terminal block, 3211498, Phoenix Contact

Ground modular terminal block, number of connections: 3, connection method: Push-in connection, 1 level, cross section: 0.5 mm²  - 10 mm², mounting type: NS 35/7,5, NS 35/15, color: green-yellow.

Features

  • The compact design and front connection enable wiring in a confined space
  • Easy and tool-free wiring of conductors with ferrules or solid conductors
  • All terminal blocks provide an additional test connection
  • Tested for railway applications
Technical specifications
Connection Push-in-Anschluss
Number of terminals 3
Version Schutzleiter-Reihenklemme
AWG cross-section AWG 20 bis 8
Rated surge voltage 8 kV
Width 8.2 mm
Colour gelb/grün
Height 43.5 mm
Length 74.2 mm
Cable cross-section 0,5-10 mm²
Pin number 3-polig
Degree of soiling 3
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes