3211766 | Phoenix Contact

Protective conductor terminal, push-in connection, 0.2-6.0 mm², 2 pole, 8 kV, yellow/green, 3211766

Order No.: 60P2608
EAN: 4046356482615
MPN:
3211766
PT 4-PE
Series: PT
3211766 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
4.2840 € *
Available: 40 pcs.
Available in 10 days: 52,478 pcs.
Leadtime: 2 Weeks **
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2840 €
10 pcs.
3.9508 €
50 pcs.
3.5938 €
100 pcs.
3.2249 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ground modular terminal block, 3211766, Phoenix Contact

Ground modular terminal block, number of connections: 2, connection method: Push-in connection, 1 level, cross section: 0.2 mm²  - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: green-yellow.

Features

  • The compact design and front connection enable wiring in a confined space
  • Easy and tool-free wiring of conductors with ferrules or solid conductors
  • All terminal blocks provide an additional test connection
  • Tested for railway applications
Technical specifications
Connection Push-in-Anschluss
Number of terminals 2
Version Schutzleiter-Reihenklemme
AWG cross-section AWG 24 bis 10
Rated surge voltage 8 kV
Width 6.2 mm
Colour gelb/grün
Height 36.5 mm
Length 56 mm
Cable cross-section 0,2-6,0 mm²
Pin number 2-polig
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes