3211786 | Phoenix Contact
Double level terminal, push-in connection, 0.2-6.0 mm², 4 pole, 28 A, 6 kV, gray, 3211786
Unit Price (€ / pc.)
3.1892 € *
Available: 0 pcs.
Available in 10 days: 4,441 pcs.
Leadtime: 2 Weeks **
Total Price:
3.19 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1892 €
10 pcs.
2.9274 €
50 pcs.
2.6775 €
100 pcs.
2.4038 €
*incl. VAT plus shipping costs
**Subject to prior sale
Double level terminal block, 3211786, Phoenix Contact
Double-level terminal block, rated voltage: 500 V, nominal current: 28 A, connection method: Push-in connection, 1st and 2nd level, Rated cross section: 4 mm², cross section: 0.2 mm² - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Features
- The compact design and front connection enable wiring in a confined space
- Easy and tool-free wiring of conductors with ferrules or solid conductors
- All terminal blocks provide an additional test connection
- Tested for railway applications
Technical specifications
Version | Doppelstockklemme | |
Number of terminals | 4 | |
Pin number | 4-polig | |
Cable cross-section | 0,2-6,0 mm² | |
AWG cross-section | AWG 24 bis 10 | |
Rated surge voltage | 6 kV | |
Rated current | 28 A | |
Rated Voltage | 500 V | |
Degree of soiling | 3 | |
Length | 83.5 mm | |
Width | 6.2 mm | |
Height | 47.5 mm | |
Connection | Push-in-Anschluss | |
Colour | grau |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |