3211802 | Phoenix Contact

Through terminal block, push-in connection, 0.2-6.0 mm², 4 pole, 32 A, 8 kV, blue, 3211802

Order No.: 60P2620
EAN: 4046356482677
MPN:
3211802
PT 4-QUATTRO BU
Series: PT
3211802 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
2.3086 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.31 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3086 €
10 pcs.
2.1301 €
50 pcs.
1.9397 €
100 pcs.
1.7493 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal block, 3211802, Phoenix Contact

Feed-through terminal block, Nominal voltage: 800 V, Nominal current: 32 A, Connection method: Push-in connection, Rated cross section: 4 mm², Cross section: 0.2 mm² - 6 mm², Mounting type: NS 35/7,5, NS 35/15, Color: blue

Features

  • In addition to the testing facility in the double function shaft, all terminal blocks provide an additional test connection
  • The compact design and front connection enable wiring in a confined space
  • The Push-in connection terminal blocks are characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors
  • Tested for railway applications
Technical specifications
Version Durchgangsklemme
Number of terminals 4
Pin number 4-polig
Cable cross-section 0,2-6,0 mm²
AWG cross-section AWG 24 bis 10
Rated surge voltage 8 kV
Rated current 32 A
Rated Voltage 800 V
Degree of soiling 3
Length 77 mm
Width 6.2 mm
Height 35.3 mm
Connection Push-in-Anschluss
Colour blau
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes