3211848 | Phoenix Contact
Double level terminal, push-in connection, 0.2-6.0 mm², 4 pole, 28 A, 8 kV, gray, 3211848
Unit Price (€ / pc.)
4.6053 € *
Available: 0 pcs.
Available in 10 days: 473 pcs.
Leadtime: 2 Weeks **
Double level terminal block, 3211848, Phoenix Contact
Double-level terminal block, with equipotential bonder, rated voltage: 800 V, nominal current: 28 A, connection method: Push-in connection, 1st and 2nd level, cross section: 0.2 mm² - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: gray
Features
- The compact design and front connection enable wiring in a confined space
- Easy and tool-free wiring of conductors with ferrules or solid conductors
- All terminal blocks provide an additional test connection
Technical specifications
Version | Doppelstockklemme | |
Number of terminals | 4 | |
Pin number | 4-polig | |
Cable cross-section | 0,2-6,0 mm² | |
AWG cross-section | AWG 24 bis 10 | |
Rated surge voltage | 8 kV | |
Rated current | 28 A | |
Rated Voltage | 800 V | |
Degree of soiling | 3 | |
Length | 96 mm | |
Width | 6.2 mm | |
Height | 54.5 mm | |
Connection | Push-in-Anschluss | |
Colour | grau |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |