3211862 | Phoenix Contact
Protective conductor terminal, push-in connection, 0.2-6.0 mm², 3 pole, 8 kV, yellow/green, 3211862
Unit Price (€ / pc.)
4.1412 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Ground modular terminal block, 3211862, Phoenix Contact
Ground modular terminal block, connection method: Push-in connection, cross section: 0.2 mm² - 6 mm², connection method: Screw connection, cross section: 0.14 mm² - 6 mm², mounting: NS 35/7,5, NS 35/15, color: green-yellow.
Features
- The compact design and front connection enable wiring in a confined space
- Easy and tool-free wiring of conductors with ferrules or solid conductors
- All terminal blocks provide an additional test connection
- The Push-in TWIN connection is used inside the control cabinet and the universal screw connection is used on the end customer side
Technical specifications
Connection | Push-in-Anschluss | |
Number of terminals | 3 | |
Version | Schutzleiter-Reihenklemme | |
AWG cross-section | AWG 24 bis 12 | |
Rated surge voltage | 8 kV | |
Width | 6.2 mm | |
Colour | gelb/grün | |
Height | 42.8 mm | |
Length | 69.3 mm | |
Cable cross-section | 0,2-6,0 mm² | |
Pin number | 3-polig | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |