3211909 | Phoenix Contact
Disconnect terminal, push-in connection, 0.2-6.0 mm², 2 pole, 28 A, 6 kV, gray, 3211909
Unit Price (€ / pc.)
5.1527 € *
Available: 0 pcs.
Available in 10 days: 1,583 pcs.
Leadtime: 1 Week **
Total Price:
5.15 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1527 €
10 pcs.
4.7362 €
50 pcs.
4.3078 €
100 pcs.
3.8794 €
*incl. VAT plus shipping costs
**Subject to prior sale
Disconnect terminal block, 3211909, Phoenix Contact
Disconnect terminal block, Current and voltage are determined by the plug used., rated voltage: 500 V, nominal current: 28 A, 1 level, connection method: Push-in connection, Rated cross section: 4 mm², cross section: 0.2 mm² - 6 mm², 2nd level, connection method: Push-in connection, Rated cross section: 4 mm², cross section: 0.2 mm² - 6 mm², mounting: NS 35/7,5, NS 35/15, color: gray.
Features
- The compact design and front connection enable wiring in a confined space
- Easy and tool-free wiring of conductors with ferrules or solid conductors
- All terminal blocks provide an additional test connection
Technical specifications
Ausführung | Trennklemme | |
Anzahl der Klemmstellen | 2 | |
Polzahl | 2-polig | |
Leiterquerschnitt | 0,2-6,0 mm² | |
AWG-Leiterquerschnitt | AWG 24 bis 10 | |
Bemessungsstoßspannung | 6 kV | |
Nennstrom | 28 A | |
Bemessungsspannung | 500 V | |
Verschmutzungsgrad | 3 | |
Länge | 102.9 mm | |
Breite | 6.2 mm | |
Höhe | 47.4 mm | |
Anschluss | Push-in-Anschluss | |
Farbe | grau |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |