3211911 | Phoenix Contact

Disconnect terminal, push-in connection, 0.2-6.0 mm², 28 A, 6 kV, blue, 3211911

Order No.: 60P3731
EAN: 4055626380933
MPN:
3211911
PTTB 4-TG BU
Series: PTTB
3211911 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
5.1527 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
5.15 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1527 €
10 pcs.
4.7362 €
50 pcs.
4.3078 €
100 pcs.
3.8794 €
*incl. VAT plus shipping costs
**Subject to prior sale

Disconnect terminal block, 3211911, Phoenix Contact

Disconnect terminal block, Current and voltage are determined by the plug used., rated voltage: 500 V, nominal current: 28 A, 1 level, connection method: Push-in connection, Rated cross section: 4 mm², cross section: 0.2 mm²  - 6 mm², 2nd level, connection method: Push-in connection, Rated cross section: 4 mm², cross section: 0.2 mm²  - 6 mm², mounting: NS 35/7,5, NS 35/15, color: blue.

Features

  • The compact design and front connection enable wiring in a confined space
  • Easy and tool-free wiring of conductors with ferrules or solid conductors
  • All terminal blocks provide an additional test connection
Technical specifications
Connection Push-in-Anschluss
Number of terminals 2
Version Trennklemme
AWG cross-section AWG 24 bis 10
Rated Voltage 500 V
Rated surge voltage 6 kV
Width 6.2 mm
Colour blau
Height 47.4 mm
Length 102.9 mm
Cable cross-section 0,2-6,0 mm²
Rated current 28 A
Degree of soiling 3
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes