3211929 | Phoenix Contact

Through terminal block, push-in connection, 0.5-10 mm², 3 pole, 41 A, 8 kV, gray, 3211929

Order No.: 60P2701
EAN: 4046356495950
MPN:
3211929
PT 6-TWIN
Series: PT
3211929 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
3.3201 € *
Available: 13 pcs.
Available in 10 days: 13,814 pcs.
Leadtime: 2 Weeks **
Total Price:
3.32 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3201 €
10 pcs.
3.0583 €
50 pcs.
2.7846 €
100 pcs.
2.4990 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal block, 3211929, Phoenix Contact

Feed-through terminal block, rated voltage: 1000 V, nominal current: 41 A, connection method: Push-in connection, 1 level, Rated cross section: 6 mm², cross section: 0.5 mm²  - 10 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.

Features

  • The compact design and front connection enable wiring in a confined space
  • Easy and tool-free wiring of conductors with ferrules or solid conductors
  • All terminal blocks provide an additional test connection
  • Tested for railway applications
Technical specifications
Version Durchgangsklemme
Number of terminals 3
Pin number 3-polig
Cable cross-section 0,5-10 mm²
AWG cross-section AWG 20 bis 8
Rated surge voltage 8 kV
Rated current 41 A
Rated Voltage 1000 V
Degree of soiling 3
Length 74.2 mm
Width 8.2 mm
Height 42.2 mm
Connection Push-in-Anschluss
Colour grau
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes