3211942 | Phoenix Contact

Protective conductor terminal, push-in connection, 0.2-6.0 mm², 2 pole, 8 kV, yellow/green, 3211942

Order No.: 60P2584
EAN: 4046356482905
MPN:
3211942
PT 4/1P-PE
Series: PT
3211942 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
4.2364 € *
Available: 37 pcs.
Available in 5 Days: 409 pcs. - if ordered today
Total Price:
4.24 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2364 €
10 pcs.
3.8913 €
50 pcs.
3.5343 €
100 pcs.
3.1773 €
*incl. VAT plus shipping costs
Subject to prior sale

Ground modular terminal block, 3211942, Phoenix Contact

Ground modular terminal block, number of connections: 2, connection method: Push-in / plug connection, 1st level connection left, cross section: 0.2 mm²  - 6 mm², 1st level connection right, mounting type: NS 35/7,5, NS 35/15, color: green-yellow.

Features

  • The compact design and front connection enable wiring in a confined space
  • Easy and tool-free wiring of conductors with ferrules or solid conductors
  • All terminal blocks provide an additional test connection
  • Tested for railway applications
Technical specifications
Filter Property Value
Version protective conductor terminal
Number of terminals 2
Pin number 2 pole
Cable cross-section 0.2-6.0 mm²
AWG cross-section AWG 24 to 10
Rated surge voltage 8 kV
Degree of soiling 3
Length 56 mm
Width 6.2 mm
Height 36.5 mm
Connection push-in connection
Colour yellow/green
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes