3211993 | Phoenix Contact
Through terminal block, push-in connection, 0.14-4.0 mm², 4 pole, 24 A, 8 kV, gray, 3211993
Unit Price (€ / pc.)
1.9635 € *
Available: 0 pcs.
Available in 10 days: 51,892 pcs.
Leadtime: 1 Week **
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9635 €
10 pcs.
1.8088 €
50 pcs.
1.6422 €
100 pcs.
1.4875 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-through terminal block, 3211993, Phoenix Contact
Feed-through terminal block, rated voltage: 800 V, nominal current: 24 A, connection method: Push-in connection, 1 level, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Features
- 2, 3, and 4-conductor terminal blocks with the same shape
- Ground terminal blocks of the same shape are available
- The PTS 2,5, which is equipped with four bridge shafts, offers a wide range of potential bridging options
- Angled conductor entry for use in flat terminal boxes
- Large space saving when used in concealed wiring systems
Technical specifications
Ausführung | Durchgangsklemme | |
Anzahl der Klemmstellen | 4 | |
Polzahl | 4-polig | |
Leiterquerschnitt | 0,14-4,0 mm² | |
AWG-Leiterquerschnitt | AWG 26 bis 12 | |
Bemessungsstoßspannung | 8 kV | |
Nennstrom | 24 A | |
Bemessungsspannung | 800 V | |
Verschmutzungsgrad | 3 | |
Länge | 49 mm | |
Breite | 5.2 mm | |
Höhe | 43 mm | |
Anschluss | Push-in-Anschluss | |
Farbe | grau |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |