3212010 | Phoenix Contact

Plug, push-in connection, 0.2-6.0 mm², 1 pole, 32 A, 8 kV, gray, 3212010

Order No.: 60P2246
EAN: 4046356483032
MPN:
3212010
PP-H 4/ 1
Series: PP-H
Phoenix Contact
3212010 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
1.6660 € *
Available: 0 pcs.
Available in 10 days: 2,150 pcs.
Leadtime: 1 Week **
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6660 €
10 pcs.
1.5351 €
50 pcs.
1.4042 €
100 pcs.
1.2614 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug, 3212010, Phoenix Contact

Plug, rated voltage: 800 V, nominal current: 32 A, connection method: Push-in connection, 1st level connection left, Rated cross section: 4 mm², cross section: 0.2 mm²  - 6 mm², mounting type: Plug-in mounting, color: gray.

Features

  • Large-surface labeling option
  • The Push-in technology COMBI plugs for self-assembly provide solutions that users can implement themselves
  • Tested for railway applications
Technical specifications
Connection push-in connection
Number of terminals 1
Version plug
AWG cross-section AWG 24 to 10
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 6.2 mm
Colour gray
Height 42.3 mm
Length 21 mm
Cable cross-section 0.2-6.0 mm²
Rated current 32 A
Pin number 1 pole
Degree of soiling 3
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes