3212054 | Phoenix Contact

Plug, push-in connection, 0.2-6.0 mm², 8 pole, 32 A, 8 kV, gray, 3212054

Order No.: 60P2267
EAN: 4046356483124
MPN:
3212054
PP-H 4/ 8
Series: PP-H
3212054 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
9.2582 € *
Available in 5 Days: 231 pcs. - if ordered today
Total Price:
9.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.2582 €

Plug, 3212054, Phoenix Contact

Plug, rated voltage: 800 V, nominal current: 32 A, connection method: Push-in connection, 1st level connection left, Rated cross section: 4 mm², cross section: 0.2 mm²  - 6 mm², color: gray.

Features

  • Large-surface labeling option
  • The Push-in technology COMBI plugs for self-assembly provide solutions that users can implement themselves
  • Tested for railway applications
Technical specifications
Filter Property Value
Version plug
Number of terminals 8
Pin number 8 pole
Cable cross-section 0.2-6.0 mm²
AWG cross-section AWG 24 to 10
Rated surge voltage 8 kV
Rated current 32 A
Rated Voltage 800 V
Degree of soiling 3
Length 21 mm
Width 49.6 mm
Height 42.3 mm
Connection push-in connection
Colour gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes