3212064 | Phoenix Contact
High current terminal, plug-in connection, 2.5-35 mm², 1 pole, 125 A, 8 kV, gray, 3212064
Unit Price (€ / pc.)
7.3185 € *
Available: 8 pcs.
Leadtime: 4 Weeks **
Total Price:
7.32 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3185 €
10 pcs.
6.7354 €
50 pcs.
6.1285 €
100 pcs.
5.5097 €
*incl. VAT plus shipping costs
**Subject to prior sale
High current terminal block, 3212064, Phoenix Contact
High-current terminal block, rated voltage: 1000 V, nominal current: 125 A, connection method: Power-Turn connection, 1 level, cross section: 2.5 mm² - 35 mm², mounting type: NS 35/15, color: gray.
Features
- The compact design and front connection enable wiring in a confined space
- Easy and tool-free wiring of conductors with ferrules or solid conductors
- All terminal blocks provide an additional test connection
- Quick and easy connection is now also possible for large conductors with the high-current terminal block
Technical specifications
Version | Hochstromklemme | |
Number of terminals | 2 | |
Pin number | 1-polig | |
Cable cross-section | 2,5-35 mm² | |
AWG cross-section | AWG 12 bis 2 | |
Rated surge voltage | 8 kV | |
Rated current | 125 A | |
Rated Voltage | 1000 V | |
Degree of soiling | 3 | |
Length | 91.6 mm | |
Width | 16 mm | |
Height | 69.8 mm | |
Connection | Steckanschluss | |
Colour | grau |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |