3212066 | Phoenix Contact

Protective conductor terminal, 2.5-35 mm², 1 pole, 8 kV, yellow/green, 3212066

Order No.: 60P3490
EAN: 4046356726030
MPN:
3212066
PTPOWER 35-PE
Series: PTPOWER
3212066 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
11.7929 € *
Available in 5 Days: 14,870 pcs. - if ordered today
Total Price:
11.79 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7929 €
10 pcs.
10.8528 €
50 pcs.
9.8770 €
100 pcs.
8.8893 €
*incl. VAT plus shipping costs
Subject to prior sale

Ground modular terminal block, 3212066, Phoenix Contact

Ground modular terminal block, number of connections: 2, connection method: Power-Turn connection, 1 level, cross section: 2.5 mm²  - 35 mm², mounting type: NS 35/15, color: green/yellow.

Features

  • The compact design and front connection enable wiring in a confined space
  • Easy and tool-free wiring of conductors with ferrules or solid conductors
  • All terminal blocks provide an additional test connection
  • Quick and easy connection is now also possible for large conductors with the high-current terminal block
Technical specifications
Filter Property Value
Version protective conductor terminal
Number of terminals 2
Pin number 1 pole
Cable cross-section 2.5-35 mm²
AWG cross-section AWG 12 to 2
Rated surge voltage 8 kV
Degree of soiling 3
Length 91.6 mm
Width 16 mm
Height 69.8 mm
Colour yellow/green
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes