3212075 | Phoenix Contact
High current terminal, plug-in connection, 2.5-35 mm², 8 pole, 125 A, 8 kV, black, 3212075
Unit Price (€ / pc.)
21.301 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
High current terminal block, 3212075, Phoenix Contact
High-current terminal block, Blocked, rated voltage: 1000 V, nominal current: 125 A, connection method: Power-Turn connection, 1 level, cross section: 2.5 mm² - 35 mm², mounting type: direct screw connection, color: gray/black-yellow.
Features
- The compact design and front connection enable wiring in a confined space
- Easy and tool-free wiring of conductors with ferrules or solid conductors
- All terminal blocks provide an additional test connection
- Quick and easy connection is now also possible for large conductors with the high-current terminal block
Technical specifications
Version | Hochstromklemme | |
Number of terminals | 2 | |
Pin number | 8-polig | |
Cable cross-section | 2,5-35 mm² | |
AWG cross-section | AWG 12 bis 2 | |
Rated surge voltage | 8 kV | |
Rated current | 125 A | |
Rated Voltage | 1000 V | |
Degree of soiling | 3 | |
Length | 120.2 mm | |
Width | 64 mm | |
Height | 68.3 mm | |
Connection | Steckanschluss | |
Colour | schwarz |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |